There are no models available for this part yet.
Overview of BTS120 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS120 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 19 A, 100 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 64 |
|
Buy Now |
CAD Models for BTS120 by Siemens
Part Data Attributes for BTS120 by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
19 A
|
Drain-source On Resistance-Max
|
0.1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
240 pF
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
75 W
|
Pulsed Drain Current-Max (IDM)
|
76 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
330 ns
|
Turn-on Time-Max (ton)
|
120 ns
|
Alternate Parts for BTS120
This table gives cross-reference parts and alternative options found for BTS120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS120 | Power Field-Effect Transistor, 19A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Infineon Technologies AG | BTS120 vs BTS120 |
BTS110 | Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Infineon Technologies AG | BTS120 vs BTS110 |
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Siemens | BTS120 vs BTS115AE3045 |
BTS113A | 11.5A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | BTS120 vs BTS113A |
BTS130E3045 | Power Field-Effect Transistor, 27A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN | Infineon Technologies AG | BTS120 vs BTS130E3045 |
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB SMD VERSION, 3 PIN | Infineon Technologies AG | BTS120 vs BTS115AE3045 |
BTS115A-E3045 | 15.5A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS120 vs BTS115A-E3045 |
BTS121AE3045 | Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 4 PIN | Siemens | BTS120 vs BTS121AE3045 |
BTS130-E3045 | 27A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS120 vs BTS130-E3045 |
BTS121A-E3045 | 22A, 100V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS120 vs BTS121A-E3045 |