BTA201W-600E
Description: 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN

Overview of BTA201W-600E by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3600EDD#TRPBF Analog Devices 15V, 1.5A Sync R2R 1x Res Buck
LTC3600EMSE#PBF Analog Devices 15V, 1.5A Sync R2R 1x Res Buck
EV-ADF4360-0EB1Z Analog Devices Evaluation Board I.C.

CAD Models for BTA201W-600E by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA201W-600E by WeEn Semiconductor Co Ltd

BTA201W-600E
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BTA201W-600E
    WeEn Semiconductor Co Ltd
    4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN
    VS

Alternate Parts for BTA201W-600E

This table gives cross-reference parts and alternative options found for BTA201W-600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA201W-600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTA201W-600E,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd BTA201W-600E vs BTA201W-600E,115
Part Number Description Manufacturer Compare
L2X8E5RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc BTA201W-600E vs L2X8E5RP
MAC997A8RLRPG Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi BTA201W-600E vs MAC997A8RLRPG
CQ92D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp BTA201W-600E vs CQ92D
BTA204W-600C,135 Snubberless TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd BTA201W-600E vs BTA204W-600C,135
934055156116 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN WeEn Semiconductor Co Ltd BTA201W-600E vs 934055156116
MAC997B8G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi BTA201W-600E vs MAC997B8G
BT131W-600/T3 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN NXP Semiconductors BTA201W-600E vs BT131W-600/T3
BT134W-600D,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd BTA201W-600E vs BT134W-600D,115
L201E6 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Littelfuse Inc BTA201W-600E vs L201E6
Z0109MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics BTA201W-600E vs Z0109MA1AA2

Related Parts for BTA201W-600E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA201W-600E by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA201W-600E by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BTA201W-600E would you like to use for your alert(s)?
  • Please alert me when BTA201W-600E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA201W-600E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA201W-600E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA201W-600E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA201W-600E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA201W-600E by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: