Part Details for MAC997A8RLRPG by onsemi
Overview of MAC997A8RLRPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAC997A8RLRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_19920412
|
Arrow Electronics | TRIAC 600V 8A 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Date Code: 1445 | Americas - 4000 |
|
$0.1264 | Buy Now |
DISTI #
VN7:3636_16965166
|
Arrow Electronics | TRIAC 600V 8A 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1445 Container: Cut Strips | Americas - 1892 |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 0.8A, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for MAC997A8RLRPG
MAC997A8RLRPG CAD Models
MAC997A8RLRPG Part Data Attributes:
|
MAC997A8RLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC997A8RLRPG
onsemi
Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC997A8RLRPG
This table gives cross-reference parts and alternative options found for MAC997A8RLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC997A8RLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC997A8RL1G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC997A8RLRPG vs MAC997A8RL1G |
MAC997A8RLRP | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC997A8RLRPG vs MAC997A8RLRP |
MAC997A8RLRP | 600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC997A8RLRPG vs MAC997A8RLRP |
MAC997A8RL1 | 600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MAC997A8RLRPG vs MAC997A8RL1 |
MAC997A8 | 600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC997A8RLRPG vs MAC997A8 |
MAC997A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC997A8RLRPG vs MAC997A8G |
MAC997A8 | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC997A8RLRPG vs MAC997A8 |
MAC997A8RL1 | 600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC997A8RLRPG vs MAC997A8RL1 |