Part Details for BTA204W-600C,135 by WeEn Semiconductor Co Ltd
Overview of BTA204W-600C,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204W-600C,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1305-1-ND
|
DigiKey | TRIAC 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1994 / $0.2014 | Buy Now |
DISTI #
BTA204W-600C,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600C,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 | Buy Now |
DISTI #
771-BTA204W-600C135
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 0 |
|
$0.1860 / $0.1970 | Order Now |
DISTI #
BTA204W-600C,135
|
Avnet Silica | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BTA204W-600C,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA204W-600C,135
|
EBV Elektronik | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BTA204W-600C,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA204W-600C,135
BTA204W-600C,135 CAD Models
BTA204W-600C,135 Part Data Attributes
|
BTA204W-600C,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204W-600C,135
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA204W-600C,135
This table gives cross-reference parts and alternative options found for BTA204W-600C,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204W-600C,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204W-600C | Snubberless TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BTA204W-600C,135 vs BTA204W-600C |
BTA204W-600C,135 | BTA204W-600C | NXP Semiconductors | BTA204W-600C,135 vs BTA204W-600C,135 |
934055300135 | 600V, 1A, SNUBBERLESS TRIAC, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BTA204W-600C,135 vs 934055300135 |
BTA204W-600C | 600V, 1A, SNUBBERLESS TRIAC, PLASTIC, SOT-223, 4 PIN | NXP Semiconductors | BTA204W-600C,135 vs BTA204W-600C |