-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5865
|
Newark | Triac, 1A, 600V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Nonrohs Compliant: Yes |Ween Semiconductors BT134W-600D,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3605 |
|
$0.2940 / $0.5990 | Buy Now |
DISTI #
75R4712
|
Newark | Triac, 600V, 1A, Sot-223, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:Sot-223, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:10A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Ween Semiconductors BT134W-600D,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1740-1014-1-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5789 In Stock |
|
$0.1568 / $0.5500 | Buy Now |
DISTI #
BT134W-600D,115
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT134W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1664 | Buy Now |
DISTI #
771-BT134W-600D-T/R
|
Mouser Electronics | Triacs 600V 1A RoHS: Compliant | 50 |
|
$0.1560 / $0.5500 | Buy Now |
DISTI #
BT134W-600D,115
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT134W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1664 | Buy Now |
DISTI #
BT134W-600D.115
|
TME | Triac, 600V, 1A, SOT223, Igt: 5/10mA, Ifsm: 10A, 4Q, sensitive gate Min Qty: 1 | 800 |
|
$0.1950 / $0.5420 | Buy Now |
DISTI #
BT134W-600D,115
|
Avnet Asia | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-600D,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT134W-600D,115
|
Avnet Silica | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-600D,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BT134W-600D,115
|
EBV Elektronik | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-600D,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT134W-600D,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134W-600D,115
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT134W-600D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134W-600D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600G | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-600D,115 vs BT134W-600G |
BT134W-600E | TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT134W-600D,115 vs BT134W-600E |
BT134W-600ET/R | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-600D,115 vs BT134W-600ET/R |
BT134W-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-600D,115 vs BT134W-600D |
BT134W-500-T | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT134W-600D,115 vs BT134W-500-T |
BT134W-500ET/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-600D,115 vs BT134W-500ET/R |
BT134W-600E,115 | BT134W-600E | NXP Semiconductors | BT134W-600D,115 vs BT134W-600E,115 |
MAC08MT1 | Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BT134W-600D,115 vs MAC08MT1 |
BT134W-600E-T | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-600D,115 vs BT134W-600E-T |
Z0109MN,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT134W-600D,115 vs Z0109MN,135 |