Datasheets
BTA16-400BW by: STMicroelectronics

400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN

Part Details for BTA16-400BW by STMicroelectronics

Overview of BTA16-400BW by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BTA16-400BW

BTA16-400BW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA16-400BW Part Data Attributes:

BTA16-400BW STMicroelectronics
Buy Now Datasheet
Compare Parts:
BTA16-400BW STMicroelectronics 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC

Alternate Parts for BTA16-400BW

This table gives cross-reference parts and alternative options found for BTA16-400BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA16-400BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IT415 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN Hutson Industries BTA16-400BW vs IT415
MAC15-6FP 400V, 15A, TRIAC Motorola Mobility LLC BTA16-400BW vs MAC15-6FP
Part Number Description Manufacturer Compare
MAC156 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc BTA16-400BW vs MAC156
BTB16-400CW 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics BTA16-400BW vs BTB16-400CW
Q4015L5 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc BTA16-400BW vs Q4015L5
BTB16-400BW 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics BTA16-400BW vs BTB16-400BW
MAC3020-15 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC BTA16-400BW vs MAC3020-15
MAC16D Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTA16-400BW vs MAC16D
Q4015R5 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc BTA16-400BW vs Q4015R5
MAC15D 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC BTA16-400BW vs MAC15D
Q4015L556 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Littelfuse Inc BTA16-400BW vs Q4015L556
MAC16-6 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC BTA16-400BW vs MAC16-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA16-400BW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA16-400BW by STMicroelectronics

  • Please alert me when BTA16-400BW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA16-400BW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA16-400BW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA16-400BW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA16-400BW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA16-400BW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: