Part Details for MAC15D by Motorola Mobility LLC
Overview of MAC15D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15D
MAC15D CAD Models
MAC15D Part Data Attributes
|
MAC15D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15D
Motorola Mobility LLC
400V, 15A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15D
This table gives cross-reference parts and alternative options found for MAC15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC16-6 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15D vs MAC16-6 |
BTB16-400BW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC15D vs BTB16-400BW |
MAC3040-15 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC15D vs MAC3040-15 |
Q4015R6 | Alternistor TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC15D vs Q4015R6 |
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC15D vs SC151D |
BTB16-400CW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC15D vs BTB16-400CW |
MAC156 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15D vs MAC156 |
MAC16D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15D vs MAC16D |