Part Details for MAC156 by Loras Industries Inc
Overview of MAC156 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC156
MAC156 CAD Models
MAC156 Part Data Attributes
|
MAC156
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MAC156
Loras Industries Inc
TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC156
This table gives cross-reference parts and alternative options found for MAC156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC16-6 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC156 vs MAC16-6 |
BTB16-400BW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC156 vs BTB16-400BW |
MAC15D | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC156 vs MAC15D |
MAC3040-15 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC156 vs MAC3040-15 |
Q4015R6 | Alternistor TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC156 vs Q4015R6 |
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC156 vs SC151D |
BTB16-400CW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC156 vs BTB16-400CW |
MAC16D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC156 vs MAC16D |