Part Details for IT415 by Hutson Industries
Overview of IT415 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IT415
IT415 CAD Models
IT415 Part Data Attributes
|
IT415
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
IT415
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Part Package Code | TO-220AB | |
Package Description | HERMETIC SEALED, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for IT415
This table gives cross-reference parts and alternative options found for IT415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IT415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4015LT | TRIAC With INT Trigger, 400V V(DRM), 15A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | IT415 vs Q4015LT |
Q4015L5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | IT415 vs Q4015L5 |
Q4015LT | TRIAC With INT Trigger, 400V V(DRM), 15A I(T)RMS, TO-220AB | Loras Industries Inc | IT415 vs Q4015LT |
Q4015L5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IT415 vs Q4015L5 |
MAC16D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | IT415 vs MAC16D |
Q4015L5TP | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | IT415 vs Q4015L5TP |
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | NEC Electronics America Inc | IT415 vs SC151D |
MAC16-6 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | IT415 vs MAC16-6 |
MAC15-6FP | 400V, 15A, TRIAC | Motorola Mobility LLC | IT415 vs MAC15-6FP |
Q4015LTH | TRIAC With INT Trigger, 400V V(DRM), 15A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | IT415 vs Q4015LTH |