Part Details for BT258S-800R,118 by WeEn Semiconductor Co Ltd
Overview of BT258S-800R,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT258S-800R,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5899
|
Newark | Scr Thyristor, 5A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:200Μa, Current It Av:5A, On State Rms Current It(Rms):8A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Rep Surgerohs Compliant: Yes |Ween Semiconductors BT258S-800R,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7288 |
|
$0.4130 / $0.9270 | Buy Now |
DISTI #
1740-1096-1-ND
|
DigiKey | SCR 800V 8A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4573 In Stock |
|
$0.2970 / $0.9000 | Buy Now |
DISTI #
BT258S-800R,118
|
Avnet Americas | Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT258S-800R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 / $0.3154 | Buy Now |
DISTI #
771-BT258S-800R118
|
Mouser Electronics | SCRs TAPE13 THY-GP | 45167 |
|
$0.2890 / $0.8900 | Buy Now |
DISTI #
BT258S-800R,118
|
Avnet Americas | Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT258S-800R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 / $0.3154 | Buy Now |
DISTI #
BT258S-800R.118
|
TME | Thyristor, 800V, Ifmax: 8A, 5A, Igt: 50uA, DPAK, SMD, reel,tape, 2us Min Qty: 1 | 1349 |
|
$0.2470 / $0.7610 | Buy Now |
DISTI #
BT258S-800R,118
|
Avnet Silica | Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK T/R (Alt: BT258S-800R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SCR 800V 8A DPAK | 367 |
|
$0.3071 / $0.5060 | Buy Now |
DISTI #
BT258S-800R,118
|
EBV Elektronik | Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK T/R (Alt: BT258S-800R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT428/REEL13/THYRISTORS LOGIC LEVEL RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.2515 / $0.2703 | Buy Now |
Part Details for BT258S-800R,118
BT258S-800R,118 CAD Models
BT258S-800R,118 Part Data Attributes:
|
BT258S-800R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT258S-800R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT258S-800R,118
This table gives cross-reference parts and alternative options found for BT258S-800R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258S-800R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT258S-800R,118 | BT258S-800R | NXP Semiconductors | BT258S-800R,118 vs BT258S-800R,118 |
BT258S-800R/T3 | Silicon Controlled Rectifier, 8 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT258S-800R,118 vs BT258S-800R/T3 |
934048790118 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | WeEn Semiconductor Co Ltd | BT258S-800R,118 vs 934048790118 |
BT258S-800RT/R | Silicon Controlled Rectifier, 8 A, 800 V, SCR | NXP Semiconductors | BT258S-800R,118 vs BT258S-800RT/R |
BT258S-800R | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BT258S-800R,118 vs BT258S-800R |