Part Details for MCR72-10-U by Motorola Semiconductor Products
Overview of MCR72-10-U by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MCR72-10-U
MCR72-10-U CAD Models
MCR72-10-U Part Data Attributes
|
MCR72-10-U
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCR72-10-U
Motorola Semiconductor Products
Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-10-U
This table gives cross-reference parts and alternative options found for MCR72-10-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-10-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT300-800R | Silicon Controlled Rectifier, 8 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MCR72-10-U vs BT300-800R |
BT258S-800RT/R | Silicon Controlled Rectifier, 8 A, 800 V, SCR | NXP Semiconductors | MCR72-10-U vs BT258S-800RT/R |
MCR72-10-AU | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | MCR72-10-U vs MCR72-10-AU |
934048790118 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | WeEn Semiconductor Co Ltd | MCR72-10-U vs 934048790118 |
MCR72-10-AJ | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | MCR72-10-U vs MCR72-10-AJ |
MCR72-10-DW | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | MCR72-10-U vs MCR72-10-DW |
MCR72-10-AD | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | MCR72-10-U vs MCR72-10-AD |
TYN808G | 8A, 800V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | MCR72-10-U vs TYN808G |
MCR72-10-N | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | MCR72-10-U vs MCR72-10-N |
MCR72-10-AN | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | MCR72-10-U vs MCR72-10-AN |