Part Details for TIC116N-S by Bourns Inc
Overview of TIC116N-S by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC116N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
TIC116N-S
|
Avnet Abacus | Thyristor SCR 800V 80A 3-Pin(3+Tab) TO-220 (Alt: TIC116N-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIC116N-S
TIC116N-S CAD Models
TIC116N-S Part Data Attributes
|
TIC116N-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC116N-S
Bourns Inc
Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for TIC116N-S
This table gives cross-reference parts and alternative options found for TIC116N-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116N-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC116N | Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | Bourns Inc | TIC116N-S vs TIC116N |
S8008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116N-S vs S8008R |
C122N1 | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | TIC116N-S vs C122N1 |
S8008RTP | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116N-S vs S8008RTP |