Datasheets
BT258S-800R,118 by:

BT258S-800R

Part Details for BT258S-800R,118 by NXP Semiconductors

Overview of BT258S-800R,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BT258S-800R,118

BT258S-800R,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT258S-800R,118 Part Data Attributes

BT258S-800R,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT258S-800R,118 NXP Semiconductors BT258S-800R
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DPAK
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT428
Reach Compliance Code not_compliant
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 6 mA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 75 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for BT258S-800R,118

This table gives cross-reference parts and alternative options found for BT258S-800R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258S-800R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BT258S-800R/T3 Silicon Controlled Rectifier, 8 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT258S-800R,118 vs BT258S-800R/T3
BT258S-800R Silicon Controlled Rectifier, 8 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT258S-800R,118 vs BT258S-800R
BT258S-800R,118 Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT258S-800R,118 vs BT258S-800R,118
934048790118 Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element WeEn Semiconductor Co Ltd BT258S-800R,118 vs 934048790118
Part Number Description Manufacturer Compare
BT150-500R,127 BT150-500R NXP Semiconductors BT258S-800R,118 vs BT150-500R,127
BT258-800R,127 BT258-800R NXP Semiconductors BT258S-800R,118 vs BT258-800R,127
JANTX2N2328A Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency BT258S-800R,118 vs JANTX2N2328A
2N6397G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258S-800R,118 vs 2N6397G
MCR12DG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT258S-800R,118 vs MCR12DG
MCR8SDG Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT258S-800R,118 vs MCR8SDG
C106BG Sensitive Gate Silicon Controlled Rectifier - SCR 200 V, TO-225, 500-BLKBX onsemi BT258S-800R,118 vs C106BG
BT145-600R Silicon Controlled Rectifier, 25 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BT258S-800R,118 vs BT145-600R
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258S-800R,118 vs 2N6404G
BT258X-600R Silicon Controlled Rectifier, 8 A, 600 V, SCR, PLASTIC, FULL PACK-3 NXP Semiconductors BT258S-800R,118 vs BT258X-600R

BT258S-800R,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT258S-800R,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT258S-800R,118 by NXP Semiconductors

  • Please alert me when BT258S-800R,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT258S-800R,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT258S-800R,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT258S-800R,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT258S-800R,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT258S-800R,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: