Part Details for BT169D-L by NXP Semiconductors
Overview of BT169D-L by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for BT169D-L
BT169D-L CAD Models
BT169D-L Part Data Attributes:
|
BT169D-L
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D-L
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for BT169D-L
This table gives cross-reference parts and alternative options found for BT169D-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0102DA | Sensitive gate 0.8 A 400 V SCR Thyristor | STMicroelectronics | BT169D-L vs P0102DA |
BT169D | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D-L vs BT169D |
NCR169D | 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D-L vs NCR169D |
BT169D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D-L vs BT169D |
EC103DAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT169D-L vs EC103DAP |
BT169D,112 | BT169D | NXP Semiconductors | BT169D-L vs BT169D,112 |
CS92D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | BT169D-L vs CS92D |
2N5063 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 1 Element, TO-92 | Loras Industries Inc | BT169D-L vs 2N5063 |
TIC62 | 0.8A, 100V, SCR, TO-92 | Texas Instruments | BT169D-L vs TIC62 |
MCR100-6ZL1 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D-L vs MCR100-6ZL1 |