Datasheets
BT169G,126 by:

BT169G

Part Details for BT169G,126 by NXP Semiconductors

Overview of BT169G,126 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense

Part Details for BT169G,126

BT169G,126 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT169G,126 Part Data Attributes:

BT169G,126 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT169G,126 NXP Semiconductors BT169G
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-92
Package Description PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count 3
Manufacturer Package Code SOT54
Reach Compliance Code compliant
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 0.0005 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 9 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR

Alternate Parts for BT169G,126

This table gives cross-reference parts and alternative options found for BT169G,126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169G,126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BT169E Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors BT169G,126 vs BT169E
MCR100-008 0.8A, 600V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN onsemi BT169G,126 vs MCR100-008
BT169GW Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SOT-223, 4 PIN NXP Semiconductors BT169G,126 vs BT169GW
EC103MRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 Teccor BT169G,126 vs EC103MRP
BT169G,112 BT169G NXP Semiconductors BT169G,126 vs BT169G,112
BT169G Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors BT169G,126 vs BT169G
BT169G,112 Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BT169G,126 vs BT169G,112
MCR100-008G 0.8A, 600V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi BT169G,126 vs MCR100-008G
EC103E Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor BT169G,126 vs EC103E
934002840112 Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN WeEn Semiconductor Co Ltd BT169G,126 vs 934002840112
Part Number Description Manufacturer Compare
MCR100-6 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC BT169G,126 vs MCR100-6
S4X8TS2AP Silicon Controlled Rectifier, Littelfuse Inc BT169G,126 vs S4X8TS2AP
2N885 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Central Semiconductor Corp BT169G,126 vs 2N885
TCR22-4RP Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor BT169G,126 vs TCR22-4RP
EC103C2 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor BT169G,126 vs EC103C2
CS92B Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp BT169G,126 vs CS92B
BT169B Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors BT169G,126 vs BT169B
C103YY Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp BT169G,126 vs C103YY
EC103M3AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 Teccor BT169G,126 vs EC103M3AP
S1A Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 Hutson Industries BT169G,126 vs S1A

BT169G,126 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT169G,126 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT169G,126 by NXP Semiconductors

  • Please alert me when BT169G,126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT169G,126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT169G,126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT169G,126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT169G,126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT169G,126 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: