Part Details for 2N888 by Semitronics Corp
Overview of 2N888 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N888
2N888 CAD Models
2N888 Part Data Attributes:
|
2N888
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N888
Semitronics Corp
Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 1 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Leakage Current-Max | 0.02 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 350 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.35 A | |
Repetitive Peak Off-state Voltage | 150 V | |
Repetitive Peak Reverse Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N888
This table gives cross-reference parts and alternative options found for 2N888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N887 | Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 100V V(DRM), 1 Element, TO-18, TO-18, 3 PIN | Semicoa Semiconductors | 2N888 vs 2N887 |
2N887 | Silicon Controlled Rectifier, 1A I(T)RMS, 350mA I(T), 100V V(DRM), 1 Element, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N888 vs 2N887 |
2N887 | Silicon Controlled Rectifier, 0.6A I(T)RMS, 1 Element, TO-18, METAL PACKAGE-3 | Raytheon Semiconductor | 2N888 vs 2N887 |
2N886 | Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N888 vs 2N886 |
2N887 | Silicon Controlled Rectifier, 350mA I(T), 100V V(DRM), 1 Element, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | 2N888 vs 2N887 |
2N889 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | 2N888 vs 2N889 |
2N887 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | 2N888 vs 2N887 |
2N887 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | 2N888 vs 2N887 |
2N886 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Semitronics Corp | 2N888 vs 2N886 |
2N886 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | 2N888 vs 2N886 |