-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0669
|
Newark | Scr Thyristor, 0.8A, 400V, To-92-3, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:12Μa, Current It Av:510Ma, On State Rms Current It(Rms):800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse EC103D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1914 |
|
$0.3710 / $0.8960 | Buy Now |
DISTI #
F5232-ND
|
DigiKey | SCR 400V 800MA TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1172 In Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
576-EC103D1
|
Mouser Electronics | SCRs 400V .8A 12uA Sensing RoHS: Compliant | 6949 |
|
$0.3260 / $0.6300 | Buy Now |
DISTI #
V99:2348_06438350
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2243 | Americas - 3924 |
|
$0.3508 / $0.3668 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 41 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 0.8 A, 400 V, SCR, TO-92 | 32 |
|
$0.6000 / $0.7500 | Buy Now |
DISTI #
EC103D1
|
TTI | SCRs 400V .8A 12uA Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3270 / $0.3490 | Buy Now |
DISTI #
EC103D1-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 12uA, TO92, THT, bulk Min Qty: 1 | 0 |
|
$0.4590 / $0.8450 | RFQ |
DISTI #
2777143
|
element14 Asia-Pacific | SCR THYRISTOR, 0.8A, 400V, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 1914 |
|
$0.3767 / $0.8569 | Buy Now |
DISTI #
2777143
|
Farnell | SCR THYRISTOR, 0.8A, 400V, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1914 |
|
$0.3740 / $0.7868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC103D1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
EC103D1
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 0.012 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.05 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for EC103D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC103D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC103D1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 1 Element, TO-92 | Loras Industries Inc | EC103D1 vs EC103D1 |
EC103D1,116 | EC103D1 | NXP Semiconductors | EC103D1 vs EC103D1,116 |
EC103D1RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | EC103D1 vs EC103D1RP |
EC103D1AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | EC103D1 vs EC103D1AP |
EC103D1 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SC-43, 3 PIN | NXP Semiconductors | EC103D1 vs EC103D1 |
EC103D1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | EC103D1 vs EC103D1 |
EC103D1AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | EC103D1 vs EC103D1AP |