Part Details for BM5446EFV-E2 by ROHM Semiconductor
Overview of BM5446EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BM5446EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM5446EFV-E2CT-ND
|
DigiKey | IC AMP D STEREO 10W HTSSOP-B54 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1451 In Stock |
|
$8.0694 / $11.6900 | Buy Now |
DISTI #
755-BM5446EFV-E2
|
Mouser Electronics | Audio Amplifiers SPEAKER AMP 54PIN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36528158
|
Verical | Speaker Amplifier 54-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1701 | Americas - 258 |
|
$5.7025 / $6.6126 | Buy Now |
|
Quest Components | 206 |
|
$6.1463 / $11.1750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 258 |
|
$3.7250 / $5.6610 | Buy Now |
Part Details for BM5446EFV-E2
BM5446EFV-E2 CAD Models
BM5446EFV-E2 Part Data Attributes:
|
BM5446EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM5446EFV-E2
ROHM Semiconductor
Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, TSSOP54,.37 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | R-PDSO-G54 | |
Length | 18.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP54,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BM5446EFV-E2
This table gives cross-reference parts and alternative options found for BM5446EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM5446EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | BM5446EFV-E2 vs E-TDA7490L |
BM5446EFV | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | BM5446EFV-E2 vs BM5446EFV |
TDA7490 | 25W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | BM5446EFV-E2 vs TDA7490 |
TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | BM5446EFV-E2 vs TDA7490L |