Part Details for BM5446EFV by ROHM Semiconductor
Overview of BM5446EFV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BM5446EFV
BM5446EFV CAD Models
BM5446EFV Part Data Attributes:
|
BM5446EFV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM5446EFV
ROHM Semiconductor
Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e2 | |
Length | 18.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BM5446EFV
This table gives cross-reference parts and alternative options found for BM5446EFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM5446EFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | BM5446EFV vs E-TDA7490L |
BM5446EFV-E2 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | BM5446EFV vs BM5446EFV-E2 |
TDA7490 | 25W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | BM5446EFV vs TDA7490 |
TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | BM5446EFV vs TDA7490L |