Part Details for E-TDA7490L by STMicroelectronics
Overview of E-TDA7490L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for E-TDA7490L
E-TDA7490L CAD Models
E-TDA7490L Part Data Attributes:
|
E-TDA7490L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7490L
STMicroelectronics
20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, ROHS COMPLIANT, FLEXIWATT-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for E-TDA7490L
This table gives cross-reference parts and alternative options found for E-TDA7490L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA7490L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM5446EFV-E2 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | E-TDA7490L vs BM5446EFV-E2 |
BM5446EFV | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | E-TDA7490L vs BM5446EFV |
TDA7490 | 25W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | E-TDA7490L vs TDA7490 |
TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | E-TDA7490L vs TDA7490L |