Part Details for TDA7490 by STMicroelectronics
Overview of TDA7490 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for TDA7490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7490
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 27-Pin FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7490) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 324 |
|
$4.4083 / $10.7520 | Buy Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6345 |
|
$4.0295 / $9.8280 | Buy Now |
|
Quest Components | 25 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25 | 4447 |
|
$4.6069 / $13.1625 | Buy Now |
|
Quest Components | 25 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25 | 259 |
|
$6.2400 / $14.4000 | Buy Now |
DISTI #
TDA7490
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 27-Pin FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7490) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
RFQ |
Part Details for TDA7490
TDA7490 CAD Models
TDA7490 Part Data Attributes:
|
TDA7490
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7490
STMicroelectronics
25W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7490
This table gives cross-reference parts and alternative options found for TDA7490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7490 vs E-TDA7490L |
BM5446EFV-E2 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | TDA7490 vs BM5446EFV-E2 |
BM5446EFV | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54 | ROHM Semiconductor | TDA7490 vs BM5446EFV |
TDA7490L | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | TDA7490 vs TDA7490L |