-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0201, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5166-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19043 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
BLM03BB100SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 10 Ohm, 300 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: BLM03BB100SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
81-BLM03BB100SN1D
|
Mouser Electronics | Ferrite Beads 10 OHM Alternate Sizing Guide Below RoHS: Compliant | 19770 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173488
|
Arrow Electronics | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 Container: Cut Strips | Americas - 15373 |
|
$0.0058 / $0.0806 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 10200 |
|
$0.0068 / $0.0360 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 3704 |
|
$0.0135 / $0.0675 | Buy Now |
DISTI #
BLM03BB100SN1D
|
TTI | Ferrite Beads 10 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0068 | Buy Now |
DISTI #
BLM03BB100SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 10 Ohm, 300 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: BLM03BB100SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
BLM03BB100SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 10Ω, SMD, 300mA, 0201, R: 400mΩ Min Qty: 15000 | 0 |
|
$0.0076 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03BB100SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03BB100SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for BLM03BB100SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM03BB100SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00060303750Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Electronics Corporation | BLM03BB100SN1D vs BBSJ00060303750Y00 |