Part Details for BBNQ00100505300Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBNQ00100505300Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBNQ00100505300Y00
BBNQ00100505300Y00 CAD Models
BBNQ00100505300Y00 Part Data Attributes
|
BBNQ00100505300Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBNQ00100505300Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Width | 0.5 mm |
Alternate Parts for BBNQ00100505300Y00
This table gives cross-reference parts and alternative options found for BBNQ00100505300Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00100505300Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00100505470Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBNQ00100505300Y00 vs BBNQ00100505470Y00 |
BMB1E0120BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBNQ00100505300Y00 vs BMB1E0120BN3 |
BBNQ00100505220Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBNQ00100505300Y00 vs BBNQ00100505220Y00 |
MFBW1V1005-201-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | BBNQ00100505300Y00 vs MFBW1V1005-201-R |
MFBW1V1005-221-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | BBNQ00100505300Y00 vs MFBW1V1005-221-R |
CZB1ESTTP101P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | BBNQ00100505300Y00 vs CZB1ESTTP101P |
SHB-1S1005-121JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBNQ00100505300Y00 vs SHB-1S1005-121JT |
SZ1005F330TF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBNQ00100505300Y00 vs SZ1005F330TF |