Part Details for CBA3216GK301N4B by Samwha Electronics
Overview of CBA3216GK301N4B by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBA3216GK301N4B
CBA3216GK301N4B CAD Models
CBA3216GK301N4B Part Data Attributes
|
CBA3216GK301N4B
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CBA3216GK301N4B
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.25A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 300 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.25 A | |
Width | 1.6 mm |
Alternate Parts for CBA3216GK301N4B
This table gives cross-reference parts and alternative options found for CBA3216GK301N4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBA3216GK301N4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILAS1206ER301V | Ferrite Chip, 1 Function(s), 0.25A, 8 Pin(s), EIA STD PACKAGE SIZE 1206, 8 PIN | Vishay Intertechnologies | CBA3216GK301N4B vs ILAS1206ER301V |