Part Details for BBSJ00060303750Y00 by Pulse Electronics Corporation
Overview of BBSJ00060303750Y00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBSJ00060303750Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBSJ00060303750Y00TR-ND
|
DigiKey | FERRITE BEAD 75 OHM 0201 1LN Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBSJ00060303750Y00
|
Avnet Americas | Ferrite Chip Bead 75Ohm 300mA 0.4Ohm Multilayer 2-Pin 0201 T/R - Tape and Reel (Alt: BBSJ00060303750Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBSJ060303750Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0151 / $0.0317 | Buy Now |
DISTI #
000000000006436224
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz | 0 |
|
Buy Now |
Part Details for BBSJ00060303750Y00
BBSJ00060303750Y00 CAD Models
BBSJ00060303750Y00 Part Data Attributes
|
BBSJ00060303750Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSJ00060303750Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.3 mm |
Alternate Parts for BBSJ00060303750Y00
This table gives cross-reference parts and alternative options found for BBSJ00060303750Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00060303750Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00201209601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBSJ00060303750Y00 vs BBBK00201209601Y00 |
CBA3216GK301N4B | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | BBSJ00060303750Y00 vs CBA3216GK301N4B |
BMB-2J-0070B-N3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 1812 | TE Connectivity | BBSJ00060303750Y00 vs BMB-2J-0070B-N3 |
MFBW1V1005-221-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | BBSJ00060303750Y00 vs MFBW1V1005-221-R |
BBNQ00100505220Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBSJ00060303750Y00 vs BBNQ00100505220Y00 |
CTCB0603F-800H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | BBSJ00060303750Y00 vs CTCB0603F-800H |
BMB2A0100BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TE Connectivity | BBSJ00060303750Y00 vs BMB2A0100BN3 |
SHB-1S1005-121JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00060303750Y00 vs SHB-1S1005-121JL |
SHB-1S1005-121JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00060303750Y00 vs SHB-1S1005-121JT |
BBBK00160808301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBSJ00060303750Y00 vs BBBK00160808301Y00 |