Part Details for BH6573FV by ROHM Semiconductor
Overview of BH6573FV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BH6573FV
BH6573FV CAD Models
BH6573FV Part Data Attributes
|
BH6573FV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH6573FV
ROHM Semiconductor
CD Motor Driver, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.6 mm |
Alternate Parts for BH6573FV
This table gives cross-reference parts and alternative options found for BH6573FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6573FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8465J | DATA SYNCHRONIZER OR ENDEC, CDIP24, CERAMIC, DIP-24 | Texas Instruments | BH6573FV vs DP8465J |
BH6629FS | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | BH6573FV vs BH6629FS |
32R2203X-6CV24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6573FV vs 32R2203X-6CV24R |
ML8464CCP-2 | Pulse Detector, BIPolar, PDIP24, DIP-24 | RF Micro Devices Inc | BH6573FV vs ML8464CCP-2 |
SSI32R117-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | BH6573FV vs SSI32R117-4CL |
XR-507-4CK | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24, SOP-24 | Exar Corporation | BH6573FV vs XR-507-4CK |
PCA20R214MP | Read/Write Amplifier Circuit, 4 Channel, PDSO24, SOP-24 | Zarlink Semiconductor Inc | BH6573FV vs PCA20R214MP |
32R2202RX-6CL24 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6573FV vs 32R2202RX-6CL24 |
32R2021R-10CV24 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO24 | Silicon Systems Inc | BH6573FV vs 32R2021R-10CV24 |
SSI32R516-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | BH6573FV vs SSI32R516-4CL |