There are no models available for this part yet.
Overview of PCA20R214MP by Zarlink Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for PCA20R214MP by Zarlink Semiconductor Inc
Part Data Attributes for PCA20R214MP by Zarlink Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for PCA20R214MP
This table gives cross-reference parts and alternative options found for PCA20R214MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA20R214MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8465J | DATA SYNCHRONIZER OR ENDEC, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PCA20R214MP vs DP8465J |
BH6629FS | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | PCA20R214MP vs BH6629FS |
32R2203X-6CV24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | PCA20R214MP vs 32R2203X-6CV24R |
ML8464CCP-2 | Pulse Detector, BIPolar, PDIP24, DIP-24 | RF Micro Devices Inc | PCA20R214MP vs ML8464CCP-2 |
SSI32R117-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | PCA20R214MP vs SSI32R117-4CL |
XR-507-4CK | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24, SOP-24 | Exar Corporation | PCA20R214MP vs XR-507-4CK |
32R2202RX-6CL24 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | PCA20R214MP vs 32R2202RX-6CL24 |
32R2021R-10CV24 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO24 | Silicon Systems Inc | PCA20R214MP vs 32R2021R-10CV24 |
SSI32R516-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | PCA20R214MP vs SSI32R516-4CL |
32R2021R-4V24 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | PCA20R214MP vs 32R2021R-4V24 |