Part Details for SSI32R516-4CL by Silicon Systems Inc
Overview of SSI32R516-4CL by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI32R516-4CL
SSI32R516-4CL CAD Models
SSI32R516-4CL Part Data Attributes
|
SSI32R516-4CL
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R516-4CL
Silicon Systems Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SSI32R516-4CL
This table gives cross-reference parts and alternative options found for SSI32R516-4CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R516-4CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8465J | DATA SYNCHRONIZER OR ENDEC, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SSI32R516-4CL vs DP8465J |
BH6629FS | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | SSI32R516-4CL vs BH6629FS |
32R2203X-6CV24R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | SSI32R516-4CL vs 32R2203X-6CV24R |
ML8464CCP-2 | Pulse Detector, BIPolar, PDIP24, DIP-24 | RF Micro Devices Inc | SSI32R516-4CL vs ML8464CCP-2 |
SSI32R117-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | SSI32R516-4CL vs SSI32R117-4CL |
XR-507-4CK | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24, SOP-24 | Exar Corporation | SSI32R516-4CL vs XR-507-4CK |
PCA20R214MP | Read/Write Amplifier Circuit, 4 Channel, PDSO24, SOP-24 | Zarlink Semiconductor Inc | SSI32R516-4CL vs PCA20R214MP |
32R2202RX-6CL24 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | SSI32R516-4CL vs 32R2202RX-6CL24 |
32R2021R-10CV24 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO24 | Silicon Systems Inc | SSI32R516-4CL vs 32R2021R-10CV24 |
32R2021R-4V24 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO24 | Silicon Systems Inc | SSI32R516-4CL vs 32R2021R-4V24 |