Part Details for BFG67,215 by NXP Semiconductors
Overview of BFG67,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for BFG67,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8152
|
Newark | Bfg67/ Reel Rohs Compliant: Yes |Nxp BFG67,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1270 | Buy Now |
Part Details for BFG67,215
BFG67,215 CAD Models
BFG67,215 Part Data Attributes:
|
BFG67,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG67,215
NXP Semiconductors
BFG67 - NPN 8 GHz wideband transistor SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFG67,215
This table gives cross-reference parts and alternative options found for BFG67,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG67,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG67/X,215 | BFG67 - NPN 8 GHz wideband transistor SOT-143 4-Pin | NXP Semiconductors | BFG67,215 vs BFG67/X,215 |