Part Details for BF799 by Infineon Technologies AG
Overview of BF799 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF799
BF799 CAD Models
BF799 Part Data Attributes:
|
BF799
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BF799
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz |
Alternate Parts for BF799
This table gives cross-reference parts and alternative options found for BF799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS918G | Small Signal OSC/Mixer NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | BF799 vs MPS918G |
2N2857-QR-BG4 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | BF799 vs 2N2857-QR-BG4 |
BFS17HTC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BF799 vs BFS17HTC |
MMBT918_R2_10001 | Transistor, | PanJit Semiconductor | BF799 vs MMBT918_R2_10001 |
FMMT918TC | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | BF799 vs FMMT918TC |
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BF799 vs MPSH10RL |
MMPQ2369R2G | TRANSISTOR 4 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16, BIP RF Small Signal | onsemi | BF799 vs MMPQ2369R2G |
FMMT918TC | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Zetex / Diodes Inc | BF799 vs FMMT918TC |
BFR93AR,215 | NPN 6 GHz wideband transistor TO-236 3-Pin | NXP Semiconductors | BF799 vs BFR93AR,215 |
BFG67/X,215 | BFG67 - NPN 8 GHz wideband transistor SOT-143 4-Pin | NXP Semiconductors | BF799 vs BFG67/X,215 |