Part Details for MPSH10TRE by Central Semiconductor Corp
Overview of MPSH10TRE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10TRE
MPSH10TRE CAD Models
MPSH10TRE Part Data Attributes:
|
MPSH10TRE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSH10TRE
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 0.65 pF | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10TRE
This table gives cross-reference parts and alternative options found for MPSH10TRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10TRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSH10TRE vs MPSH11 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Crimson Semiconductor Inc | MPSH10TRE vs MPSH10 |
MPSH11TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10TRE vs MPSH11TRE |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Semiconductor Technology Inc | MPSH10TRE vs MPSH10 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Micro Electronics Corporation | MPSH10TRE vs MPSH10 |