BFG67,215
vs
MPSH11D75Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOT-143
|
|
Package Description |
PLASTIC PACKAGE-4
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
4
|
|
Manufacturer Package Code |
SOT143B
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Additional Feature |
HIGH RELIABILITY
|
LOW NOISE
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Emitter Voltage-Max |
10 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
|
Highest Frequency Band |
L BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.3 W
|
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
650 MHz
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
0.7 pF
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare BFG67,215 with alternatives
-
BFG67,215 vs BFG67/X,215
-
BFG67,215 vs MPSH10
-
BFG67,215 vs MMPQ2369R2
-
BFG67,215 vs MPS918
-
BFG67,215 vs JANTXV2N2857
-
BFG67,215 vs JANTX2N2857
-
BFG67,215 vs MPSH11TRE
-
BFG67,215 vs BFR93AW
-
BFG67,215 vs 2N2857
Compare MPSH11D75Z with alternatives