Part Details for BAV70E6327XT by Infineon Technologies AG
Overview of BAV70E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70E6327XT
BAV70E6327XT CAD Models
BAV70E6327XT Part Data Attributes:
|
BAV70E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70E6327XT
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70E6327XT
This table gives cross-reference parts and alternative options found for BAV70E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327XT vs BAV70-V-GS08 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327XT vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | BAV70E6327XT vs BAV70 |
BAV70TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAV70E6327XT vs BAV70TRL |
BAV70-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6327XT vs BAV70-HE3-08 |
BAV70E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327XT vs BAV70E6433HTMA1 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6327XT vs BAV70-G3-18 |
BAV70E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327XT vs BAV70E6433 |
BAV70E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327XT vs BAV70E6327 |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV70E6327XT vs BAV70 |