Part Details for BAV70E6327 by Infineon Technologies AG
Overview of BAV70E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39000 |
|
RFQ | ||
|
Bristol Electronics | 3189 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
ComSIT USA | SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 21000 |
|
RFQ | |
DISTI #
SMC-BAV70E6327
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 407 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 1920 |
|
RFQ |
Part Details for BAV70E6327
BAV70E6327 CAD Models
BAV70E6327 Part Data Attributes:
|
BAV70E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70E6327
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV70E6327
This table gives cross-reference parts and alternative options found for BAV70E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6327 vs BAV70-HE3-08 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327 vs BAV70 |
BAV70E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6327 vs BAV70E6433HTMA1 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6327 vs BAV70-G3-18 |
BAV70-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6327 vs BAV70-V-GS08 |
BAV70-G3-08 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6327 vs BAV70-G3-08 |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV70E6327 vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV70E6327 vs BAV70 |
BAV70TRL13 | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAV70E6327 vs BAV70TRL13 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | BAV70E6327 vs BAV70 |