-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2418
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV70-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BAV70-HE3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-BAV70-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70 Volt 250mA 2.0 Amp IFSM RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
BAV70-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 70 Volt 250mA 2.0 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0243 | Buy Now |
DISTI #
BAV70-HE3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
BAV70-HE3-08
|
TME | Diode: switching, SMD, 70V, 0.25A, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0309 / $0.0465 | RFQ |
|
Chip 1 Exchange | INSTOCK | 214500 |
|
RFQ | |
DISTI #
BAV70-HE3-08
|
Avnet Asia | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R (Alt: BAV70-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 75000 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 70V 250MA SOT23 | 86821 |
|
RFQ | |
DISTI #
BAV70-HE3-08
|
EBV Elektronik | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R (Alt: BAV70-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV70-HE3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV70-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-E3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-HE3-08 vs BAV70-E3-08 |
BAV70-G3-08 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70-HE3-08 vs BAV70-G3-08 |
BAV70-E3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-HE3-08 vs BAV70-E3-18 |
BAV70-HE3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-HE3-08 vs BAV70-HE3-18 |
BAV70E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70-HE3-08 vs BAV70E6433HTMA1 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70-HE3-08 vs BAV70-G3-18 |