Datasheets
BAV70-G3-18 by:

Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3

Part Details for BAV70-G3-18 by Vishay Intertechnologies

Overview of BAV70-G3-18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAV70-G3-18

Part # Distributor Description Stock Price Buy
DISTI # 09X2417
Newark Switching Diode Genpurp Sot23 |Vishay BAV70-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0530
  • 20,000 $0.0450
  • 30,000 $0.0370
$0.0370 / $0.0530 Buy Now
DISTI # BAV70-G3-18
Avnet Americas Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0413
  • 20,000 $0.0400
  • 40,000 $0.0387
  • 60,000 $0.0371
  • 80,000 $0.0359
  • 100,000 $0.0342
  • 1,000,000 $0.0325
$0.0325 / $0.0413 Buy Now
DISTI # 78-BAV70-G3-18
Mouser Electronics Diodes - General Purpose, Power, Switching 70V 250mA 2A IFSM Dual Common Cathode RoHS: Compliant 4505
  • 1 $0.3200
  • 10 $0.2190
  • 100 $0.0900
  • 1,000 $0.0540
  • 2,500 $0.0500
  • 10,000 $0.0410
  • 20,000 $0.0380
  • 50,000 $0.0360
  • 100,000 $0.0320
$0.0320 / $0.3200 Buy Now
DISTI # BAV70-G3-18
TTI Diodes - General Purpose, Power, Switching 70V 250mA 2A IFSM Dual Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0345
  • 20,000 $0.0339
  • 30,000 $0.0332
  • 50,000 $0.0325
  • 100,000 $0.0317
  • 250,000 $0.0311
  • 1,000,000 $0.0304
$0.0304 / $0.0345 Buy Now
DISTI # BAV70-G3-18
EBV Elektronik (Alt: BAV70-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

Part Details for BAV70-G3-18

BAV70-G3-18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV70-G3-18 Part Data Attributes:

BAV70-G3-18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BAV70-G3-18 Vishay Intertechnologies Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description GREEN PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAV70-G3-18

This table gives cross-reference parts and alternative options found for BAV70-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV70-HE3-08 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-HE3-08
BAV70-HE3-18 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-HE3-18
BAV70-G3-08 Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-G3-08
BAV70-E3-18 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-E3-18
BAV70-E3-08 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-E3-08
BAV70E6433HTMA1 Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV70-G3-18 vs BAV70E6433HTMA1
Part Number Description Manufacturer Compare
BAV70E6433HTMA1 Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV70-G3-18 vs BAV70E6433HTMA1
BAV70-E3-18 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-E3-18
BAV70-HE3-08 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-HE3-08
BAV70-E3-08 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-E3-08
BAV70-HE3-18 Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-HE3-18
BAV70-G3-08 Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAV70-G3-18 vs BAV70-G3-08

BAV70-G3-18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV70-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV70-G3-18 by Vishay Intertechnologies

  • Please alert me when BAV70-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV70-G3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV70-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV70-G3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV70-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV70-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: