Part Details for BAT42WS by SY Sinyork Co Ltd
Overview of BAT42WS by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BAT42WS
BAT42WS CAD Models
BAT42WS Part Data Attributes:
|
BAT42WS
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT42WS
SY Sinyork Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAT42WS
This table gives cross-reference parts and alternative options found for BAT42WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WSRR | Rectifier Diode, | Taiwan Semiconductor | BAT42WS vs BAT42WSRR |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WS vs CDBFR42-HF |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | BAT42WS vs BAT43WSRR |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAT42WS vs BAT54WSG |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT42WS vs CDBQC43-HF |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT42WS vs BAT42WF2 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT42WS vs BAT54WS |
PMEG3002AESF,315 | Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon | Nexperia | BAT42WS vs PMEG3002AESF,315 |
CDBFR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WS vs CDBFR43-HF |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT42WS vs CDBUR42-HF |