Part Details for CDBFR43-HF by Comchip Technology Corporation Ltd
Overview of CDBFR43-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBFR43-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DIODE SCHOTTKY 30V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.0500 | Buy Now |
Part Details for CDBFR43-HF
CDBFR43-HF CAD Models
CDBFR43-HF Part Data Attributes:
|
CDBFR43-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR43-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBFR43-HF
This table gives cross-reference parts and alternative options found for CDBFR43-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR43-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBFR43-HF vs BAT42WF2 |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | CDBFR43-HF vs BAT43W-G3-18 |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CDBFR43-HF vs CDBQC43-HF |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | CDBFR43-HF vs BAT54WSG |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43-HF vs CDBUR42-HF |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43-HF vs CDBFR42-HF |
PMEG3002AESF,315 | Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon | Nexperia | CDBFR43-HF vs PMEG3002AESF,315 |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43-HF vs CDBUR43-HF |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | CDBFR43-HF vs BAT43WSRR |
CDBQC42-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CDBFR43-HF vs CDBQC42-HF |