Part Details for PMEG3002AESF,315 by Nexperia
Overview of PMEG3002AESF,315 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG3002AESF,315
PMEG3002AESF,315 CAD Models
PMEG3002AESF,315 Part Data Attributes:
|
PMEG3002AESF,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AESF,315
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.66 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.00137 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3002AESF,315
This table gives cross-reference parts and alternative options found for PMEG3002AESF,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3002AESF,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | PMEG3002AESF,315 vs BAT42WF2 |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | PMEG3002AESF,315 vs BAT43W-G3-18 |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBQC43-HF |
CDBFR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBFR43-HF |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | PMEG3002AESF,315 vs BAT54WSG |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBUR42-HF |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBFR42-HF |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBUR43-HF |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | PMEG3002AESF,315 vs BAT43WSRR |
CDBQC42-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | PMEG3002AESF,315 vs CDBQC42-HF |