Part Details for BAT54WSG by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BAT54WSG by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54WSG
BAT54WSG CAD Models
BAT54WSG Part Data Attributes:
|
BAT54WSG
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54WSG
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54WSG
This table gives cross-reference parts and alternative options found for BAT54WSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT54WSG vs BAT42WF2 |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54WSG vs BAT43W-G3-18 |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54WSG vs CDBQC43-HF |
CDBFR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54WSG vs CDBFR43-HF |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54WSG vs CDBUR42-HF |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54WSG vs CDBFR42-HF |
PMEG3002AESF,315 | Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon | Nexperia | BAT54WSG vs PMEG3002AESF,315 |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54WSG vs CDBUR43-HF |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | BAT54WSG vs BAT43WSRR |
CDBQC42-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54WSG vs CDBQC42-HF |