Part Details for BAT17 by STMicroelectronics
Overview of BAT17 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17
BAT17 CAD Models
BAT17 Part Data Attributes
|
BAT17
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT17
STMicroelectronics
SILICON, UHF BAND, MIXER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17
This table gives cross-reference parts and alternative options found for BAT17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | BAT17 vs BAT17TRL13 |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | BAT17 vs BAT17TRL |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17 vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | BAT17 vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17 vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | BAT17 vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17 vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | BAT17 vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | BAT17 vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAT17 vs JDH3D01S |