Part Details for BAS28,215 by NXP Semiconductors
Overview of BAS28,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAS28,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS28,215-954-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT143B Min Qty: 8768 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
799624 In Stock |
|
$0.0300 | Buy Now |
|
Quest Components | 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 670 |
|
$0.0630 / $0.2100 | Buy Now |
|
Rochester Electronics | BAS28 - Rectifier Diode, 2 Element, 0.215A, 85V, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 799624 |
|
$0.0294 / $0.0346 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
|
ComSIT USA | HIGH-SPEED DOUBLE DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon RoHS: Compliant | Europe - 60000 |
|
RFQ |
Part Details for BAS28,215
BAS28,215 CAD Models
BAS28,215 Part Data Attributes:
|
BAS28,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS28,215
NXP Semiconductors
BAS28 - High-speed double diode SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-074 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS28,215
This table gives cross-reference parts and alternative options found for BAS28,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28-T | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28,215 vs BAS28-T |
BAS28TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS28,215 vs BAS28TRL |
BAS28 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28,215 vs BAS28 |
933679170215 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28,215 vs 933679170215 |
BAS28,215 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS28,215 vs BAS28,215 |
933679170215 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28,215 vs 933679170215 |
BAS28 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28,215 vs BAS28 |
BAS28,235 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS28,215 vs BAS28,235 |
BAS28212 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS28,215 vs BAS28212 |
BAS28 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon | Siemens | BAS28,215 vs BAS28 |