Part Details for 933679170215 by Nexperia
Overview of 933679170215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 933679170215
933679170215 CAD Models
933679170215 Part Data Attributes
|
933679170215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933679170215
Nexperia
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933679170215
This table gives cross-reference parts and alternative options found for 933679170215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933679170215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28,215 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | 933679170215 vs BAS28,215 |
BAS28T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | 933679170215 vs BAS28T/R |
BAS28 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | 933679170215 vs BAS28 |
BAS28,215 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | 933679170215 vs BAS28,215 |
BAS28 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | 933679170215 vs BAS28 |
BAS28TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | 933679170215 vs BAS28TRL |
BAS28-TP-HF | Rectifier Diode, | Micro Commercial Components | 933679170215 vs BAS28-TP-HF |
933679170235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | 933679170215 vs 933679170235 |
BAS28-TP | Rectifier Diode, | Micro Commercial Components | 933679170215 vs BAS28-TP |
BAS28,235 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | 933679170215 vs BAS28,235 |