Part Details for BAS28212 by NXP Semiconductors
Overview of BAS28212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BAS28212
BAS28212 CAD Models
BAS28212 Part Data Attributes
|
BAS28212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS28212
NXP Semiconductors
DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS28212
This table gives cross-reference parts and alternative options found for BAS28212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28,215 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS28212 vs BAS28,215 |
BAS28T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28212 vs BAS28T/R |
BAS28 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28212 vs BAS28 |
BAS28,215 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS28212 vs BAS28,215 |
BAS28 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28212 vs BAS28 |
BAS28TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS28212 vs BAS28TRL |
BAS28-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS28212 vs BAS28-TP-HF |
933679170235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28212 vs 933679170235 |
BAS28-TP | Rectifier Diode, | Micro Commercial Components | BAS28212 vs BAS28-TP |
BAS28,235 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS28212 vs BAS28,235 |