-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS28 - High-speed double diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1819
|
Newark | Small Signal Diode, 0.215A, 85V, Sot143B, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:85V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAS28,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0740 | Buy Now |
DISTI #
11N8479
|
Newark | Small Signal Diode, 0.215A, 85V, Sot143B, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:85V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAS28,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 89508 |
|
$0.0800 / $0.4060 | Buy Now |
DISTI #
25AC6200
|
Newark | Bas28/Sot143/Sot4 Rohs Compliant: Yes |Nexperia BAS28,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
1727-2890-1-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
23554 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
BAS28,215
|
Avnet Americas | Small Signal Switching Diode, Dual Parallel, 85 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-143B, 4 Pins - Tape and Reel (Alt: BAS28,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 147000 |
|
$0.0457 | Buy Now |
DISTI #
BAS28,215
|
Avnet Americas | Small Signal Switching Diode, Dual Parallel, 85 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-143B, 4 Pins - Tape and Reel (Alt: BAS28,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0354 | Buy Now |
DISTI #
BAS28,215
|
Avnet Americas | Small Signal Switching Diode, Dual Parallel, 85 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-143B, 4 Pins - Tape and Reel (Alt: BAS28,215) RoHS: Compliant Min Qty: 21000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
771-BAS28-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS28/SOT143/SOT4 RoHS: Compliant | 83488 |
|
$0.0370 / $0.3700 | Buy Now |
DISTI #
E02:0323_00016446
|
Arrow Electronics | Diode Switching 85V 0.215A 4-Pin SOT-143B T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 6 Weeks Date Code: 2322 | Europe - 81000 |
|
$0.0400 | Buy Now |
DISTI #
V72:2272_06512850
|
Arrow Electronics | Diode Switching 85V 0.215A 4-Pin SOT-143B T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1873 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 15953 |
|
$0.0495 / $0.0534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS28,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS28,215
Nexperia
BAS28 - High-speed double diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS28,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28,215 vs BAS28T/R |
BAS28 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28,215 vs BAS28 |
BAS28,215 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS28,215 vs BAS28,215 |
BAS28 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28,215 vs BAS28 |
BAS28TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS28,215 vs BAS28TRL |
BAS28-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS28,215 vs BAS28-TP-HF |
933679170235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28,215 vs 933679170235 |
BAS28-TP | Rectifier Diode, | Micro Commercial Components | BAS28,215 vs BAS28-TP |
BAS28,235 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS28,215 vs BAS28,235 |