Part Details for BA6301 by ROHM Semiconductor
Overview of BA6301 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BA6301
BA6301 CAD Models
BA6301 Part Data Attributes:
|
BA6301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6301
ROHM Semiconductor
Voltage to Frequency Converter, 1 Func, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for BA6301
This table gives cross-reference parts and alternative options found for BA6301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322201VEA | Aerospace Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | BA6301 vs 5962-9322201VEA |
BA6321FS-T1 | Voltage to Frequency Converter, 1 Func, PDSO16, SSOP-16 | ROHM Semiconductor | BA6301 vs BA6321FS-T1 |
MX536AKCWE | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, PDSO16, SOP-16 | Maxim Integrated Products | BA6301 vs MX536AKCWE |
VFC100BG1 | Synchronized Voltage-To-Frequency Converter 16-CDIP | Texas Instruments | BA6301 vs VFC100BG1 |
AD7742YR | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | BA6301 vs AD7742YR |
BA6302AFT1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6301 vs BA6302AFT1 |
MX636JCWE+T | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, PDSO16, SO-16 | Maxim Integrated Products | BA6301 vs MX636JCWE+T |
BA6303F-E2 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6301 vs BA6303F-E2 |
BA6321FS | Voltage to Frequency Converter, 1 Func, PDSO16, SSOP-16 | ROHM Semiconductor | BA6301 vs BA6321FS |
BA6303FT1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6301 vs BA6303FT1 |