BA6301
vs
MX536AKCWE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
Length |
19.4 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.55 mm
|
|
Supply Voltage-Max |
13 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
10
|
2
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Negative Supply Voltage-Max |
|
-18 V
|
Negative Supply Voltage-Min |
|
-3 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
0.09 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SOP16,.4
|
Positive Input Voltage-Max |
|
7 V
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Nom |
|
15 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Total Error-Max |
|
0.2%
|
|
|
|
Compare BA6301 with alternatives
Compare MX536AKCWE with alternatives