Part Details for BA6302AFT1 by ROHM Semiconductor
Overview of BA6302AFT1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6302AFT1
BA6302AFT1 CAD Models
BA6302AFT1 Part Data Attributes:
|
BA6302AFT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6302AFT1
ROHM Semiconductor
VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA6302AFT1
This table gives cross-reference parts and alternative options found for BA6302AFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6302AFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6302AF-T2 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AF-T2 |
BA6302AFT2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AFT2 |
BA6302AFE1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AFE1 |
BA6302AF-T1 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AF-T1 |
BA6302AF-E2 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AF-E2 |
BA6302AF-E1 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6302AFT1 vs BA6302AF-E1 |