Part Details for 5962-9322201VEA by Analog Devices Inc
Overview of 5962-9322201VEA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9322201VEA
5962-9322201VEA CAD Models
5962-9322201VEA Part Data Attributes:
|
5962-9322201VEA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9322201VEA
Analog Devices Inc
Aerospace Monolithic Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
Linearity Error-Max (EL) | 0.02% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 1% |
Alternate Parts for 5962-9322201VEA
This table gives cross-reference parts and alternative options found for 5962-9322201VEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322201VEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD637JRZ-RL | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | 5962-9322201VEA vs AD637JRZ-RL |
AD652AQ/+ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | 5962-9322201VEA vs AD652AQ/+ |
AD637BRZ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | 5962-9322201VEA vs AD637BRZ |
AD652AQ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | 5962-9322201VEA vs AD652AQ |