Part Details for B45196E2225K106 by TDK Epcos
Overview of B45196E2225K106 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E2225K106
B45196E2225K106 CAD Models
B45196E2225K106 Part Data Attributes:
|
B45196E2225K106
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196E2225K106
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196E (10V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for B45196E2225K106
This table gives cross-reference parts and alternative options found for B45196E2225K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2225K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FC225KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196E2225K106 vs CWR11FC225KZCTR13 |
CWR11FH225KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K106 vs CWR11FH225KC |
T450A12251AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Fenghua (HK) Electronics Ltd | B45196E2225K106 vs T450A12251AKP |
CWR11FS225KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45196E2225K106 vs CWR11FS225KCZ |
293D225X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K106 vs 293D225X9010A2TE3 |
TMC1AA225KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | B45196E2225K106 vs TMC1AA225KLRH |
TBJA225K010CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196E2225K106 vs TBJA225K010CSLB9000 |
CWR11FH225KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K106 vs CWR11FH225KDA |
TBJA225K010CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45196E2225K106 vs TBJA225K010CBST0945 |
CWR11FH225KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K106 vs CWR11FH225KCB |